



UPJ1E272MHD | |
|---|---|
DigiKey Part Number | 493-11078-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1E272MHD |
Description | CAP ALUM 2700UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 2700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1E272MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.22 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.47 A @ 10 kHz |
Part Status Not For New Designs | Impedance 27 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.299" (33.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1V272MHD | Nichicon | 87 | 493-5437-ND | 2,87000 € | Upgrade |
| UPW1E272MHD | Nichicon | 116 | 493-1840-ND | 1,88000 € | Similar |
| ELXY250ELL272ML30S | Chemi-Con | 0 | 565-1807-ND | 2,77000 € | Upgrade |
| MAL213636272E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213636272E3-ND | 1,76957 € | Upgrade |
| MAL213656272E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213656272E3-ND | 1,72190 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,38100 € | 13,81 € |
| 50 | 1,08560 € | 54,28 € |
| 300 | 0,87603 € | 262,81 € |
| 600 | 0,81828 € | 490,97 € |
| 1.200 | 0,77029 € | 924,35 € |
| 2.700 | 0,72437 € | 1.955,80 € |
| 5.100 | 0,69474 € | 3.543,17 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |

