B41042A5228M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 584
Unit Price: 1,96000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 307
Unit Price: 2,09000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 2,01000 €
Datasheet

Parametric Equivalent


Surge
In Stock: 250
Unit Price: 1,25000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 167
Unit Price: 1,58000 €
Datasheet
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41042A5228M

DigiKey Part Number
B41042A5228M-ND
Manufacturer
Manufacturer Product Number
B41042A5228M
Description
CAP ALUM 2200UF 20% 25V RADIAL
Customer Reference
Detailed Description
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.125 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.361 A @ 100 kHz
Part Status
Obsolete
Impedance
56 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
25 V
Height - Seated (Max)
1.654" (42.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPA1E222MHDNichicon584493-5433-ND1,96000 €Direct
ELXV250ELL222MK40SChemi-Con307565-ELXV250ELL222MK40S-ND2,09000 €Upgrade
ELXY250ELL222MK40SChemi-Con0565-ELXY250ELL222MK40S-ND2,01000 €Upgrade
RXK222M1EBK-1340SSurge2504403-RXK222M1EBK-1340S-ND1,25000 €Parametric Equivalent
UPJ1E222MHDNichicon167493-11077-ND1,58000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes