



UPJ1E222MHD | |
|---|---|
DigiKey Part Number | 493-11077-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1E222MHD |
Description | CAP ALUM 2200UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1E222MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.12 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.36 A @ 10 kHz |
Part Status Not For New Designs | Impedance 29 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.634" (41.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1E222MHD | Nichicon | 584 | 493-5433-ND | 1,96000 € | Direct |
| UPW1E222MHD3 | Nichicon | 500 | 493-1838-ND | 1,63000 € | Direct |
| UPM1E222MHD | Nichicon | 347 | 493-7340-ND | 2,07000 € | Similar |
| UPM1E222MHD6 | Nichicon | 397 | 493-15726-ND | 1,73000 € | Similar |
| UPS1E222MHD | Nichicon | 237 | 493-15830-ND | 1,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,03000 € | 10,30 € |
| 50 | 0,80020 € | 40,01 € |
| 100 | 0,72780 € | 72,78 € |
| 500 | 0,60296 € | 301,48 € |
| 1.000 | 0,56366 € | 563,66 € |
| 2.500 | 0,52174 € | 1.304,35 € |
| 5.000 | 0,49622 € | 2.481,10 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

