B41042A4568M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 300
Unit Price: 2,54000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 1,06584 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 1,19560 €
Datasheet
Image for B41042A4568M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41042A4568M

DigiKey Part Number
B41042A4568M-ND
Manufacturer
Manufacturer Product Number
B41042A4568M
Description
CAP ALUM 5600UF 20% 16V RADIAL
Customer Reference
Detailed Description
5600 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.54 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.822 A @ 100 kHz
Part Status
Obsolete
Impedance
41 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
1.654" (42.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPW1C562MHDNichicon300493-1803-ND2,54000 €Direct
ELXV160ELL562ML40SChemi-Con0ELXV160ELL562ML40S-ND1,06584 €Upgrade
ELXY160ELL562ML40SChemi-Con0565-1788-ND1,19560 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes