Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 108.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 155 mA @ 100 kHz |
Part Status Obsolete | Impedance 1.2 Ohms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXZ160ELL470MEB5D | Chemi-Con | 51 | 565-ELXZ160ELL470MEB5D-ND | 0,35000 € | Upgrade |
| 476KXM025M | CORNELL DUBILIER KNOWLES | 24.771 | 476KXM025M-ND | 0,22000 € | Parametric Equivalent |
| 860080372001 | Würth Elektronik | 687 | 732-8989-1-ND | 0,10000 € | Parametric Equivalent |
| 860080472002 | Würth Elektronik | 5.175 | 732-9018-1-ND | 0,11000 € | Parametric Equivalent |
| 860160372007 | Würth Elektronik | 2.281 | 732-9460-1-ND | 0,12000 € | Parametric Equivalent |









