RXKXXXXXXBK-XXXXS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RXK470M1EBK-0511S

DigiKey Part Number
4403-RXK470M1EBK-0511S-ND
Manufacturer
Manufacturer Product Number
RXK470M1EBK-0511S
Description
CAP ALUM 47UF 20% 25V RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
126 mA @ 120 Hz
Ripple Current @ High Frequency
180 mA @ 100 kHz
Impedance
720 mOhms
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,12400 €1,24 €
500,08920 €4,46 €
1000,07850 €7,85 €
5000,06076 €30,38 €
1.0000,05529 €55,29 €
3.0000,04852 €145,56 €
5.0000,04602 €230,10 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €