B41042A3128M is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,59717 €
Datasheet

Upgrade


Chemi-Con
In Stock: 24
Unit Price: 1,24000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 456
Unit Price: 1,32000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 490
Unit Price: 0,65000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 592
Unit Price: 0,85000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 352
Unit Price: 1,04000 €
Datasheet
Image for B41042A3128M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41042A3128M

DigiKey Part Number
B41042A3128M-ND
Manufacturer
Manufacturer Product Number
B41042A3128M
Description
CAP ALUM 1200UF 20% 10V RADIAL
Customer Reference
Detailed Description
1200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.154 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.282 A @ 100 kHz
Part Status
Obsolete
Impedance
160 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
10 V
Height - Seated (Max)
1.063" (27.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25JXF1200MEFC10X25Rubycon01189-3322-ND0,59717 €Upgrade
ELXY100ELL122MJ25SChemi-Con24565-1756-ND1,24000 €Upgrade
ELXZ160ELL122MJ25SChemi-Con456565-1934-ND1,32000 €Upgrade
860080375020Würth Elektronik490732-9008-1-ND0,65000 €Parametric Equivalent
UPJ1A122MPD1TDNichicon592493-4991-1-ND0,85000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes