Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 440.8 mA @ 120 Hz |
Packaging Bulk | Impedance 390 mOhms |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41858C4477M000 | TDK | 6.337 | 495-5997-ND | 0,68000 € | Upgrade |
| B41888C4477M000 | TDK | 11.093 | 495-6005-ND | 0,67000 € | Upgrade |
| ELXZ160ELL471MJC5S | Chemi-Con | 2.299 | 565-1929-ND | 0,94000 € | Upgrade |
| UPM1A471MPD6 | Nichicon | 11.061 | 493-15702-ND | 0,55000 € | Upgrade |
| RXJ471M0JBK-1012S | Surge | 0 | 4403-RXJ471M0JBK-1012S-ND | 0,08704 € | Parametric Equivalent |







