Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RXJ471M0JBK-1012S | |
|---|---|
DigiKey Part Number | 4403-RXJ471M0JBK-1012S-ND |
Manufacturer | |
Manufacturer Product Number | RXJ471M0JBK-1012S |
Description | CAP ALUM 6.3V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 410 mA @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 510 mA @ 100 kHz |
Part Status Active | Impedance 250 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RXJ471M1ABK-1012S | Surge | 0 | 4403-RXJ471M1ABK-1012S-ND | 0,08704 € | Parametric Equivalent |
| UPJ0J471MPD6 | Nichicon | 0 | UPJ0J471MPD6-ND | 0,10175 € | Parametric Equivalent |
| UPJ0J471MPD6TD | Nichicon | 1.952 | 493-4980-1-ND | 0,40000 € | Parametric Equivalent |
| UPJ1A471MPD6 | Nichicon | 1.548 | 493-17012-ND | 0,54000 € | Parametric Equivalent |
| UPJ1A471MPD6TD | Nichicon | 2.035 | 493-11761-1-ND | 0,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,08704 € | 696,32 € |
| Unit Price without VAT: | 0,08704 € |
|---|---|
| Unit Price with VAT: | 0,10358 € |



