B41042A2159M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 224
Unit Price: 3,07000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 1,24412 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 40
Unit Price: 2,11000 €
Datasheet
15000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41042A2159M

DigiKey Part Number
B41042A2159M-ND
Manufacturer
Manufacturer Product Number
B41042A2159M
Description
CAP ALUM 15000UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
15000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.667 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.963 A @ 100 kHz
Part Status
Obsolete
Impedance
36 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
6.3 V
Height - Seated (Max)
1.654" (42.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPW0J153MHDNichicon224493-1726-ND3,07000 €Direct
ELXV6R3ELL153MM40SChemi-Con0ELXV6R3ELL153MM40S-ND1,24412 €Upgrade
UPJ0J153MHDNichicon40493-5513-ND2,11000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes