



UPJ0J153MHD | |
|---|---|
DigiKey Part Number | 493-5513-ND |
Manufacturer | |
Manufacturer Product Number | UPJ0J153MHD |
Description | CAP ALUM 15000UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 15000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ0J153MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.66 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.96 A @ 10 kHz |
Part Status Not For New Designs | Impedance 22 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 1.634" (41.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW0J153MHD | Nichicon | 224 | 493-1726-ND | 3,07000 € | Direct |
| EEU-FC0J153 | Panasonic Industry | 0 | P10217-ND | 3,01000 € | Similar |
| ELXZ6R3ELL153MM35S | Chemi-Con | 0 | 565-1897-ND | 1,21112 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,39300 € | 13,93 € |
| 50 | 1,09580 € | 54,79 € |
| 200 | 0,92405 € | 184,81 € |
| 600 | 0,82645 € | 495,87 € |
| 1.000 | 0,78996 € | 789,96 € |
| 2.600 | 0,73377 € | 1.907,80 € |
| 5.000 | 0,70282 € | 3.514,10 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |

