B41042A2107M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 486
Unit Price: 0,24000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 1.024
Unit Price: 0,26000 €
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 3.445
Unit Price: 0,28000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 336
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 2.009
Unit Price: 0,13000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 5.279
Unit Price: 0,26000 €
Datasheet
Image for B41042A2107M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41042A2107M

DigiKey Part Number
B41042A2107M-ND
Manufacturer
Manufacturer Product Number
B41042A2107M
Description
CAP ALUM 100UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
106.4 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
152 mA @ 100 kHz
Part Status
Obsolete
Impedance
1.2 Ohms
Capacitance
Lead Spacing
0.079" (2.00mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
6.3 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPW0J101MDDNichicon486493-1695-ND0,24000 €Direct
ELXZ100ELL101MEB5DChemi-Con1.024565-1899-ND0,26000 €Upgrade
107KXM010MCORNELL DUBILIER KNOWLES3.4451572-1301-ND0,28000 €Parametric Equivalent
860080272003Würth Elektronik336732-9069-1-ND0,11000 €Parametric Equivalent
860160272009Würth Elektronik2.009732-9414-1-ND0,13000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes