B41041A9686M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 679
Unit Price: 0,98000 €
Datasheet

Direct


Chemi-Con
In Stock: 1.496
Unit Price: 0,86000 €
Datasheet

Direct


Chemi-Con
In Stock: 1.893
Unit Price: 0,90000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,63650 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,61407 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,62912 €
Datasheet
Image for B41041A9686M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41041A9686M

DigiKey Part Number
B41041A9686M-ND
Manufacturer
Manufacturer Product Number
B41041A9686M
Description
CAP ALUM 68UF 20% 100V RADIAL TH
Customer Reference
Detailed Description
68 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
205 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
410 mA @ 100 kHz
Part Status
Obsolete
Impedance
400 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
100 V
Height - Seated (Max)
0.846" (21.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FS2A680Panasonic Industry679PCE5227-ND0,98000 €Direct
EKYA101ELL680MJ16SChemi-Con1.496565-EKYA101ELL680MJ16S-ND0,86000 €Direct
EKZE101ELL680MJ16SChemi-Con1.893565-1735-ND0,90000 €Direct
MAL213639689E3Vishay Beyschlag/Draloric/BC Components0MAL213639689E3-ND0,63650 €Upgrade
MAL213659689E3Vishay Beyschlag/Draloric/BC Components0MAL213659689E3-ND0,61407 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes