
EEU-FS2A680 | |
|---|---|
DigiKey Part Number | PCE5227-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FS2A680 |
Description | CAP ALUM 68UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 68 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS2A680 Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 651 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 930 mA @ 100 kHz |
Packaging Bulk | Impedance 72 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,62300 € | 6,23 € |
| 50 | 0,47500 € | 23,75 € |
| 200 | 0,38920 € | 77,84 € |
| 600 | 0,34042 € | 204,25 € |
| 1.000 | 0,32214 € | 322,14 € |
| 2.600 | 0,29399 € | 764,37 € |
| 5.000 | 0,27848 € | 1.392,40 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

