B41041A9225M is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 4.483
Unit Price: 0,23000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 1.146
Unit Price: 0,33000 €
Datasheet

Upgrade


Nichicon
In Stock: 5.138
Unit Price: 0,37000 €
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 79.660
Unit Price: 0,21000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,02977 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,04214 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 8.597
Unit Price: 0,17000 €
Datasheet
Image for B41041A9225M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41041A9225M

DigiKey Part Number
B41041A9225M-ND
Manufacturer
Manufacturer Product Number
B41041A9225M
Description
CAP ALUM 2.2UF 20% 100V RADIAL
Customer Reference
Detailed Description
2.2 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
24 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
60 mA @ 100 kHz
Part Status
Obsolete
Impedance
9.2 Ohms
Capacitance
Lead Spacing
0.079" (2.00mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
100 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
100YXJ2.2M5X11Rubycon4.483100YXJ2.2M5X11-ND0,23000 €Upgrade
EKYA101ELL2R2ME11DChemi-Con1.146565-EKYA101ELL2R2ME11D-ND0,33000 €Upgrade
UPM2A2R2MDDNichicon5.138493-17116-ND0,37000 €Upgrade
225CKE100MCORNELL DUBILIER KNOWLES79.660225CKE100M-ND0,21000 €Parametric Equivalent
ESH225M100AC3AAKEMET0399-ESH225M100AC3AA-ND0,02977 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes