B41041A9157M is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 94
Unit Price: 2,52000 €
Datasheet

Upgrade


Nichicon
In Stock: 1.010
Unit Price: 1,70000 €
Datasheet

Upgrade


Nichicon
In Stock: 9
Unit Price: 1,02000 €
Datasheet

Upgrade


Nichicon
In Stock: 331
Unit Price: 1,24000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,22356 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 186
Unit Price: 1,16000 €
Datasheet
150 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41041A9157M

DigiKey Part Number
B41041A9157M-ND
Manufacturer
Manufacturer Product Number
B41041A9157M
Description
CAP ALUM 150UF 20% 100V RADIAL
Customer Reference
Detailed Description
150 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
469 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
670 mA @ 100 kHz
Part Status
Obsolete
Impedance
220 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
100 V
Height - Seated (Max)
1.063" (27.00mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKXJ161ELL151MK25SChemi-Con94565-EKXJ161ELL151MK25S-ND2,52000 €Upgrade
UCY2C151MHD9Nichicon1.010493-6961-ND1,70000 €Upgrade
UPJ2A151MHDNichicon9493-17065-ND1,02000 €Upgrade
UPM2A151MHDNichicon331493-17114-ND1,24000 €Upgrade
ESH157M100AL4AAKEMET0399-ESH157M100AL4AA-ND0,22356 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes