B41041A8156M is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 0,04014 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1.246
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,05402 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,05379 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,04505 €
Datasheet
Image for B41041A8156M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41041A8156M

DigiKey Part Number
B41041A8156M-ND
Manufacturer
Manufacturer Product Number
B41041A8156M
Description
CAP ALUM 15UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
15 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
55 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
110 mA @ 100 kHz
Part Status
Obsolete
Impedance
2.8 Ohms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
63 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
156KXM063MCORNELL DUBILIER KNOWLES0156KXM063M-ND0,04014 €Parametric Equivalent
860080773002Würth Elektronik1.246732-9122-1-ND0,14000 €Parametric Equivalent
ESY156M100AE3AAKEMET0399-ESY156M100AE3AA-ND0,05402 €Parametric Equivalent
ESY156M100AE3EAKEMET0399-ESY156M100AE3EATB-ND0,05379 €Parametric Equivalent
RXW150M1JBK-0611SSurge04403-RXW150M1JBK-0611S-ND0,04505 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes