156KXM063M is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1.256
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,04561 €
Datasheet
15 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 8.842Ohm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

156KXM063M

DigiKey Part Number
156KXM063M-ND
Manufacturer
Manufacturer Product Number
156KXM063M
Description
CAP ALUM 15UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
15 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 8.842Ohm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
8.842Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
74 mA @ 120 Hz
Ripple Current @ High Frequency
185 mA @ 100 kHz
Impedance
1.5 Ohms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
56.0000,04065 €2.276,40 €
Unit Price without VAT:0,04065 €
Unit Price with VAT:0,04837 €