Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 62.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 125 mA @ 100 kHz |
Part Status Obsolete | Impedance 1.9 Ohms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 226KBM050M | CORNELL DUBILIER KNOWLES | 17.080 | 226KBM050M-ND | 0,34000 € | Direct |
| 50YXJ22M5X11 | Rubycon | 0 | 50YXJ22M5X11-ND | 0,20000 € | Direct |
| 50YXJ22MCE5X11 | Rubycon | 0 | 50YXJ22MCE5X11-ND | 0,04928 € | Direct |
| 50YXM22MEFR5X11 | Rubycon | 1 | 1189-50YXM22MEFR5X11-ND | 0,28000 € | Direct |
| EEU-FR1H220 | Panasonic Industry | 19.419 | P14452-ND | 0,33000 € | Direct |













