Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 664 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 830 mA @ 100 kHz |
Part Status Obsolete | Impedance 140 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41856C7687M000 | TDK | 0 | B41856C7687M000-ND | 0,28486 € | Upgrade |
| B41858C7687M000 | TDK | 0 | B41858C7687M000-ND | 0,31189 € | Upgrade |
| B41866C7687M000 | TDK | 1.706 | 495-B41866C7687M000-ND | 1,36000 € | Upgrade |
| 35ZLG680MEFC12.5X20 | Rubycon | 1.000 | 1189-3696-ND | 1,28000 € | Upgrade |
| 50PX680MEFC12.5X20 | Rubycon | 14 | 1189-1409-ND | 0,94000 € | Upgrade |














