Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 34 mA @ 120 Hz |
Packaging Bulk | Impedance 3 Ohms |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 475KXM050M | CORNELL DUBILIER KNOWLES | 68.091 | 475KXM050M-ND | 0,17000 € | Upgrade |
| 50YXJ4.7M5X11 | Rubycon | 2.230 | 50YXJ4.7M5X11-ND | 0,22000 € | Upgrade |
| ESH475M050AC3AA | KEMET | 8.860 | 399-6584-ND | 0,15000 € | Upgrade |
| UPV1H4R7MFD | Nichicon | 882 | 493-16343-ND | 0,46000 € | Upgrade |
| 100YXF4.7MEFC5X11 | Rubycon | 2.875 | 1189-2148-ND | 0,26000 € | Similar |











