Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 182 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 260 mA @ 100 kHz |
Part Status Obsolete | Impedance 500 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHV1V151MPD | Nichicon | 1.065 | 493-16802-ND | 0,48000 € | Upgrade |
| UPM1E151MPD | Nichicon | 3.929 | 493-15722-ND | 0,33000 € | Upgrade |
| 157KXM035M | CORNELL DUBILIER KNOWLES | 26.031 | 1572-1678-ND | 0,39000 € | Parametric Equivalent |
| 35YXS150MEFC8X11.5 | Rubycon | 784 | 1189-35YXS150MEFC8X11.5-ND | 0,44000 € | Parametric Equivalent |
| 35ZLG150MEFC8X11.5 | Rubycon | 10.123 | 35ZLG150MEFC8X11.5-ND | 0,45000 € | Parametric Equivalent |













