Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 840 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.05 A @ 100 kHz |
Part Status Obsolete | Impedance 90 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41856C5108M000 | TDK | 3.751 | B41856C5108M000-ND | 0,95000 € | Upgrade |
| B41859C5108M000 | TDK | 0 | 495-B41859C5108M000-ND | 1,18000 € | Upgrade |
| B41866C5108M000 | TDK | 3.014 | 495-B41866C5108M000-ND | 1,43000 € | Upgrade |
| B41888D5108M000 | TDK | 0 | B41888D5108M000-ND | 0,35409 € | Upgrade |
| ESH108M025AL3AA | KEMET | 224 | 399-6555-ND | 0,71000 € | Direct |















