Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.17 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.3 A @ 100 kHz |
Part Status Obsolete | Impedance 68 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41851F4338M000 | TDK | 5.764 | 495-B41851F4338M000-ND | 1,03000 € | Parametric Equivalent |
| 10YXG3300MEFC12.5X25 | Rubycon | 1.181 | 1189-1714-ND | 1,10000 € | Direct |
| 10YXJ3300M12.5X20 | Rubycon | 373 | 10YXJ3300M12.5X20-ND | 0,95000 € | Direct |
| 10ZLG3300MEFC12.5X25 | Rubycon | 0 | 10ZLG3300MEFC12.5X25-ND | 0,37408 € | Direct |
| 10ZLH3300MEFC12.5X20 | Rubycon | 530 | 1189-2173-ND | 1,25000 € | Direct |















