Direct
Similar
Similar
Similar
Similar

B37987F5224K000 | |
|---|---|
DigiKey Part Number | P4958-ND |
Manufacturer | |
Manufacturer Product Number | B37987F5224K000 |
Description | CAP CER 0.22UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | B37987F5224K000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial |
Capacitance | Size / Dimension 0.256" L x 0.197" W (6.50mm x 5.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.098" (2.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK24X7R1H224KN000 | TDK | 8.126 | 445-FK24X7R1H224KN000-ND | 0,29000 € | Direct |
| AR205C224K4R | KYOCERA AVX | 760 | 478-5092-ND | 0,95000 € | Similar |
| RCER71H224K1A2H03B | Murata Electronics | 8 | 490-12874-ND | 0,49000 € | Similar |
| RCER71H224K1DBH03A | Murata Electronics | 378 | 490-7533-1-ND | 0,51000 € | Similar |
| RCER71H224K1K1H03B | Murata Electronics | 811 | 490-12875-ND | 0,49000 € | Similar |





