
RCER71H224K1DBH03A | |
|---|---|
DigiKey Part Number | 490-7533-1-ND - Cut Tape (CT) 490-7533-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCER71H224K1DBH03A |
Description | CAP CER 0.22UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER71H224K1DBH03A Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.138" (3.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCER71H224K1K1H03B | Murata Electronics | 811 | 490-12875-ND | 0,50000 € | Similar |
| RCER71H224K1M1H03A | Murata Electronics | 2.637 | 490-7534-1-ND | 0,52000 € | Similar |
| AR205C224K4R | KYOCERA AVX | 760 | 478-5092-ND | 0,96000 € | Similar |
| AR215C224K4R | KYOCERA AVX | 117 | 478-4502-ND | 0,99000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31600 € | 3,16 € |
| 50 | 0,23840 € | 11,92 € |
| 100 | 0,21460 € | 21,46 € |
| 500 | 0,17436 € | 87,18 € |
| 1.000 | 0,16194 € | 161,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14739 € | 294,78 € |
| 4.000 | 0,13922 € | 556,88 € |
| 6.000 | 0,13513 € | 810,78 € |
| 10.000 | 0,13059 € | 1.305,90 € |
| 14.000 | 0,12794 € | 1.791,16 € |
| 20.000 | 0,12539 € | 2.507,80 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

