
RCER71H224K1M1H03A | |
|---|---|
DigiKey Part Number | 490-7534-1-ND - Cut Tape (CT) 490-7534-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCER71H224K1M1H03A |
Description | CAP CER 0.22UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER71H224K1M1H03A Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.138" (3.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32200 € | 3,22 € |
| 50 | 0,24380 € | 12,19 € |
| 100 | 0,21940 € | 21,94 € |
| 500 | 0,17862 € | 89,31 € |
| 1.000 | 0,16600 € | 166,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15117 € | 302,34 € |
| 4.000 | 0,14287 € | 571,48 € |
| 6.000 | 0,13871 € | 832,26 € |
| 10.000 | 0,13410 € | 1.341,00 € |
| 14.000 | 0,13141 € | 1.839,74 € |
| 20.000 | 0,12881 € | 2.576,20 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

