B37987F1223K058 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 215
Unit Price: 0,33000 €
Datasheet

Similar


Murata Electronics
In Stock: 2.439
Unit Price: 0,45000 €
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,12901 €
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,12968 €
Datasheet

Similar


Murata Electronics
In Stock: 5.194
Unit Price: 0,46000 €
Datasheet
Image for B37987F1223K058 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B37987F1223K058

DigiKey Part Number
B37987F1223K058-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B37987F1223K058
Description
CAP CER 0.022UF 100V X7R RADIAL
Customer Reference
Detailed Description
0.022 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
Radial
Capacitance
Size / Dimension
0.256" L x 0.197" W (6.50mm x 5.00mm)
Tolerance
±10%
Height - Seated (Max)
0.098" (2.50mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FK24X7R2A223KN000TDK215445-FK24X7R2A223KN000-ND0,33000 €Direct
RCER72A223K0A2H03BMurata Electronics2.439490-RCER72A223K0A2H03B-ND0,45000 €Similar
RCER72A223K0DBH03AMurata Electronics0490-7583-3-ND0,12901 €Similar
RCER72A223K0K1H03BMurata Electronics0490-14505-ND0,12968 €Similar
RCER72A223K0M1H03AMurata Electronics5.194490-7584-1-ND0,46000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes