
RCER72A223K0M1H03A | |
|---|---|
DigiKey Part Number | 490-7584-1-ND - Cut Tape (CT) 490-7584-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCER72A223K0M1H03A |
Description | CAP CER 0.022UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER72A223K0M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.098" W (3.60mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28500 € | 2,85 € |
| 50 | 0,21400 € | 10,70 € |
| 100 | 0,19220 € | 19,22 € |
| 500 | 0,15524 € | 77,62 € |
| 1.000 | 0,14385 € | 143,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13063 € | 261,26 € |
| 4.000 | 0,12314 € | 492,56 € |
| 6.000 | 0,11939 € | 716,34 € |
| 10.000 | 0,11523 € | 1.152,30 € |
| 14.000 | 0,11280 € | 1.579,20 € |
| 20.000 | 0,11046 € | 2.209,20 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

