Similar
Similar
Similar
Similar
Similar
Similar

Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Obsolete | Package / Case Radial |
Capacitance | Size / Dimension 0.354" L x 0.295" W (9.00mm x 7.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.098" (2.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AR305C334K4R | KYOCERA AVX | 0 | 478-5122-ND | 0,22008 € | Similar |
| C330C334K5R5TA | KEMET | 0 | 399-4408-ND | 0,77000 € | Similar |
| RCER71H334K1A2H03B | Murata Electronics | 2.611 | 490-12877-ND | 0,49000 € | Similar |
| RCER71H334K1DBH03A | Murata Electronics | 3.098 | 490-7543-1-ND | 0,51000 € | Similar |
| RCER71H334K1K1H03B | Murata Electronics | 495 | 490-17932-ND | 0,49000 € | Similar |





