
RCER71H334K1DBH03A | |
|---|---|
DigiKey Part Number | 490-7543-1-ND - Cut Tape (CT) 490-7543-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCER71H334K1DBH03A |
Description | CAP CER 0.33UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER71H334K1DBH03A Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.138" (3.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31400 € | 3,14 € |
| 50 | 0,23740 € | 11,87 € |
| 100 | 0,21350 € | 21,35 € |
| 500 | 0,17344 € | 86,72 € |
| 1.000 | 0,16107 € | 161,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14658 € | 293,16 € |
| 4.000 | 0,13844 € | 553,76 € |
| 6.000 | 0,13437 € | 806,22 € |
| 10.000 | 0,12985 € | 1.298,50 € |
| 14.000 | 0,12721 € | 1.780,94 € |
| 20.000 | 0,12467 € | 2.493,40 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |



