B37982N5103M054 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KEMET
In Stock: 69.596
Unit Price: 0,25000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,25000 €
Datasheet

Similar


KEMET
In Stock: 1.133
Unit Price: 0,26000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 496
Unit Price: 0,34000 €
Datasheet
10000 pF ±20% 50V Ceramic Capacitor Z5U Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B37982N5103M054

DigiKey Part Number
495-1078-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B37982N5103M054
Description
CAP CER 10000PF 50V Z5U RADIAL
Customer Reference
Detailed Description
10000 pF ±20% 50V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-30°C ~ 85°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Obsolete
Size / Dimension
0.217" L x 0.197" W (5.50mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.098" (2.50mm)
Tolerance
±20%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C315C103M5U5TAKEMET69.596399-4150-ND0,25000 €Similar
C317C103M5U5TAKEMET0399-4208-ND0,25000 €Similar
C320C103M5U5TAKEMET1.133399-9773-ND0,26000 €Similar
SR075E103MARTR1KYOCERA AVX496478-SR075E103MARTR1CT-ND0,34000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes