B37982N5103M000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KEMET
In Stock: 71.706
Unit Price: 0,25000 €
Datasheet

Similar


KEMET
In Stock: 880
Unit Price: 0,25000 €
Datasheet

Similar


KEMET
In Stock: 1.133
Unit Price: 0,27000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,08693 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,10008 €
Datasheet
10000 pF ±20% 50V Ceramic Capacitor Z5U Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B37982N5103M000

DigiKey Part Number
P4963-ND
Manufacturer
Manufacturer Product Number
B37982N5103M000
Description
CAP CER 10000PF 50V Z5U RADIAL
Customer Reference
Detailed Description
10000 pF ±20% 50V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
EDA/CAD Models
B37982N5103M000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.197" W (5.50mm x 5.00mm)
Height - Seated (Max)
0.098" (2.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes