Similar
Similar
Similar
Similar

Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.197" W (5.50mm x 5.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.098" (2.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AR155C103K4R | KYOCERA AVX | 0 | 478-4497-ND | 0,10746 € | Similar |
| AR215C103K4R | KYOCERA AVX | 255 | 478-5116-ND | 0,47000 € | Similar |
| RCER71H103K0A2H03B | Murata Electronics | 945 | 490-12871-ND | 0,43000 € | Similar |
| RCER71H103K0M1H03A | Murata Electronics | 689 | 490-7513-1-ND | 0,45000 € | Similar |





