
RCER71H103K0A2H03B | |
|---|---|
DigiKey Part Number | 490-12871-ND |
Manufacturer | |
Manufacturer Product Number | RCER71H103K0A2H03B |
Description | CAP CER 10000PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER71H103K0A2H03B Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.142" L x 0.098" W (3.60mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.138" (3.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26900 € | 2,69 € |
| 50 | 0,20180 € | 10,09 € |
| 100 | 0,18110 € | 18,11 € |
| 500 | 0,14618 € | 73,09 € |
| 1.000 | 0,13538 € | 135,38 € |
| 2.500 | 0,12398 € | 309,95 € |
| 5.000 | 0,11711 € | 585,55 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

