B37941K5103K060 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,90302 €
Datasheet

Direct


KEMET
In Stock: 1.698.913
Unit Price: 0,09000 €
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,08000 €
Datasheet

Direct


Murata Electronics
In Stock: 417.271
Unit Price: 0,20000 €
Datasheet

Direct


Johanson Dielectrics Inc.
In Stock: 2.338
Unit Price: 0,14000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 8.160
Unit Price: 0,14000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 126.326
Unit Price: 0,25000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 33.881
Unit Price: 0,14000 €
Datasheet

Similar


KEMET
In Stock: 48.841
Unit Price: 0,13000 €
Datasheet
10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B37941K5103K060

DigiKey Part Number
B37941K5103K060-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B37941K5103K060
Description
CAP CER 10000PF 50V X7R 0805
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes