Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035C152K4T2A | KYOCERA AVX | 1.200 | 478-KAM15AR71H152KTCT-ND | 0,18000 € | Direct |
| C0603C152K5RACTU | KEMET | 59.228 | 399-C0603C152K5RACTUCT-ND | 0,08000 € | Direct |
| CC0603KRX7R9BB152 | YAGEO | 31.854 | 311-1184-1-ND | 0,08000 € | Direct |
| CGA3E2X7R1H152K080AA | TDK | 20.731 | 445-6920-1-ND | 0,08000 € | Direct |
| GCM188R71H152KA37D | Murata Electronics | 54.990 | 490-8021-1-ND | 0,11000 € | Direct |






