Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar

Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C820J5GACAUTO | KEMET | 13.365 | 399-C0603C820J5GACAUTOCT-ND | 0,09000 € | Direct |
| CGA3E2C0G1H820J080AA | TDK | 7.743 | 445-5639-1-ND | 0,12000 € | Direct |
| CGA3E2NP01H820J080AA | TDK | 477 | 445-12431-1-ND | 0,10000 € | Direct |
| GCM1885C1H820JA16D | Murata Electronics | 4.162 | 490-13304-1-ND | 0,16000 € | Direct |
| KAM15ACG1H820JT | KYOCERA AVX | 6.857 | 478-KAM15ACG1H820JTCT-ND | 0,16000 € | Direct |





