

CGA3E2NP02A820J080AA | |
|---|---|
DigiKey Part Number | 445-12380-2-ND - Tape & Reel (TR) 445-12380-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGA3E2NP02A820J080AA |
Description | CAP CER 82PF 100V NP0 0603 |
Customer Reference | |
Detailed Description | 82 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2NP02A820J080AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C2A820JA16D | Murata Electronics | 1.214 | 490-GCM1885C2A820JA16DCT-ND | 0,08000 € | Direct |
| KAM15ACG2A820JM | KYOCERA AVX | 0 | 478-KAM15ACG2A820JMTR-ND | 0,03050 € | Direct |
| VJ0603A820JLBAJ32 | Vishay Vitramon | 0 | 720-VJ0603A820JLBAJ32TR-ND | 0,18265 € | Direct |
| KAM15ACG2A820FT | KYOCERA AVX | 0 | 478-KAM15ACG2A820FTTR-ND | 0,09359 € | Upgrade |
| CL10C820JC81PNC | Samsung Electro-Mechanics | 9.087 | 1276-2344-1-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06600 € | 0,66 € |
| 50 | 0,04660 € | 2,33 € |
| 100 | 0,04040 € | 4,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02116 € | 84,64 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

