Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2C0G1H120J080AA | TDK | 286.575 | 445-5629-1-ND | 0,12000 € | Direct |
| CGA3E2NP01H120J080AA | TDK | 58 | 445-12390-1-ND | 0,10000 € | Direct |
| GCM1885C1H120JA16D | Murata Electronics | 197.034 | 490-6045-1-ND | 0,15000 € | Direct |
| KAM15ACG1H120JT | KYOCERA AVX | 2.476 | 478-KAM15ACG1H120JTCT-ND | 0,11000 € | Direct |
| CGA3E2C0G2A120J080AA | TDK | 2.555 | 445-12319-1-ND | 0,13000 € | Upgrade |




