Upgrade
Direct
Upgrade
Upgrade
Upgrade

KAM15ACG2A120GT | |
|---|---|
DigiKey Part Number | 478-KAM15ACG2A120GTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KAM15ACG2A120GT |
Description | CAP CER 12PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15ACG2A120GT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAM15ACG2A120FT | KYOCERA AVX | 0 | 478-KAM15ACG2A120FTCT-ND | 0,36000 € | Upgrade |
| 0603J1000120GAT | Knowles Syfer | 0 | 0603J1000120GAT-ND | 0,30545 € | Direct |
| 0603J1000120FAT | Knowles Syfer | 0 | 0603J1000120FAT-ND | 0,58210 € | Upgrade |
| 0603J2000120FAT | Knowles Syfer | 0 | 0603J2000120FAT-ND | 0,52968 € | Upgrade |
| 0603J2000120GAT | Knowles Syfer | 0 | 0603J2000120GAT-ND | 0,27833 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07958 € | 318,32 € |
| Unit Price without VAT: | 0,07958 € |
|---|---|
| Unit Price with VAT: | 0,09470 € |



