Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C100J5GACAUTO | KEMET | 37.579 | 399-6840-1-ND | 0,14000 € | Direct |
| GCM1885C1H100JA16D | Murata Electronics | 45.093 | 490-4766-1-ND | 0,17000 € | Direct |
| KAM15ACG1H100JT | KYOCERA AVX | 28.824 | 478-KAM15ACG1H100JTCT-ND | 0,16000 € | Direct |
| GCM1885C2A100JA16D | Murata Electronics | 86.143 | 490-4770-1-ND | 0,08000 € | Upgrade |
| KAM15ACG1H100FT | KYOCERA AVX | 0 | 478-KAM15ACG1H100FTTR-ND | 0,10484 € | Upgrade |





