Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade

KAM15ACG1H100FT | |
|---|---|
DigiKey Part Number | 478-KAM15ACG1H100FTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KAM15ACG1H100FT |
Description | CAP CER 10PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15ACG1H100FT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAM15ACG2A100FT | KYOCERA AVX | 0 | 478-KAM15ACG2A100FTTR-ND | 0,10484 € | Upgrade |
| KAM15ACG2A101FT | KYOCERA AVX | 6.973 | 478-KAM15ACG2A101FTCT-ND | 0,37000 € | Upgrade |
| 06035A100F4T4A | KYOCERA AVX | 4.756 | 478-KAM15ACG1H100FMCT-ND | 0,40000 € | Parametric Equivalent |
| 0603J0500100FAT | Knowles Syfer | 0 | 0603J0500100FAT-ND | 0,56816 € | Direct |
| AC0603FRNPO9BN100 | YAGEO | 6 | 13-AC0603FRNPO9BN100CT-ND | 0,16000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10484 € | 419,36 € |
| Unit Price without VAT: | 0,10484 € |
|---|---|
| Unit Price with VAT: | 0,12476 € |




