B37930K5010C260 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,03661 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,03544 €
Datasheet
1.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B37930K5010C260

DigiKey Part Number
B37930K5010C260-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B37930K5010C260
Description
CAP CER 1.2PF 50V NP0 0603
Customer Reference
Detailed Description
1.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.25pF
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06035A1R2C4T2AKYOCERA AVX006035A1R2C4T2A-ND0,03661 €Direct
06031A1R2C4T2AKYOCERA AVX006031A1R2C4T2A-ND0,03544 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes