Direct
Upgrade
Upgrade
Upgrade

06031A1R2C4T2A | |
|---|---|
DigiKey Part Number | 06031A1R2C4T2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06031A1R2C4T2A |
Description | CAP CER 1.2PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031A1R2C4T2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603J1001P20CAT | Knowles Syfer | 0 | 0603J1001P20CAT-ND | 0,16920 € | Direct |
| 0603J1001P20BAT | Knowles Syfer | 0 | 0603J1001P20BAT-ND | 0,17982 € | Upgrade |
| 0603J2001P20BAT | Knowles Syfer | 0 | 0603J2001P20BAT-ND | 0,15306 € | Upgrade |
| 0603J2001P20CAT | Knowles Syfer | 0 | 0603J2001P20CAT-ND | 0,15306 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03544 € | 141,76 € |
| Unit Price without VAT: | 0,03544 € |
|---|---|
| Unit Price with VAT: | 0,04217 € |


