Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.045" (1.15mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206YC105KAT2A | KYOCERA AVX | 20.775 | 478-KGM31HR71C105KUCT-ND | 0,23000 € | Direct |
| 1206YC105KAT4A | KYOCERA AVX | 2.515 | 478-KGM31HR71C105KLCT-ND | 0,24000 € | Direct |
| CC1206KKX7R7BB105 | YAGEO | 86.815 | 311-1181-1-ND | 0,20000 € | Direct |
| CL31B105KOFNNNE | Samsung Electro-Mechanics | 116.781 | 1276-1783-1-ND | 0,11000 € | Direct |
| CL31B105KOFNNWE | Samsung Electro-Mechanics | 0 | 1276-3097-2-ND | 0,01718 € | Direct |








