Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

B37871K5472J062 | |
|---|---|
DigiKey Part Number | B37871K5472J062-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B37871K5472J062 |
Description | CAP CER 4700PF 50V NP0 1206 |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B37871K5472J062 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5C2C0G1H472J060AA | TDK | 2.567 | 445-5692-1-ND | 0,27000 € | Direct |
| CGA5C2NP01H472J060AA | TDK | 1.595 | 445-12840-1-ND | 0,31000 € | Direct |
| C1206C472J2GACAUTO | KEMET | 305 | 399-11569-1-ND | 0,44000 € | Upgrade |
| CGA5F2C0G2A472J085AA | TDK | 7.261 | 445-5766-1-ND | 0,32000 € | Upgrade |
| CGA5F2NP02A472J085AA | TDK | 1.231 | 445-12829-1-ND | 0,39000 € | Upgrade |





