
GCM3195C2A472JA16D | |
|---|---|
DigiKey Part Number | 490-4976-2-ND - Tape & Reel (TR) 490-4976-1-ND - Cut Tape (CT) 490-4976-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM3195C2A472JA16D |
Description | CAP CER 4700PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM3195C2A472JA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5F2C0G2A472J085AA | TDK | 7.511 | 445-5766-1-ND | 0,33000 € | Direct |
| CGA5F2NP02A472J085AA | TDK | 1.231 | 445-12829-1-ND | 0,39000 € | Direct |
| C1206C472J2GACAUTO | KEMET | 8.095 | 399-11569-1-ND | 0,45000 € | Upgrade |
| CGA5F4C0G2J472J085AA | TDK | 13.991 | 445-9099-1-ND | 0,41000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14600 € | 1,46 € |
| 50 | 0,10580 € | 5,29 € |
| 100 | 0,09350 € | 9,35 € |
| 500 | 0,07282 € | 36,41 € |
| 1.000 | 0,06645 € | 66,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04591 € | 183,64 € |
| 8.000 | 0,04291 € | 343,28 € |
| 12.000 | 0,04140 € | 496,80 € |
| 20.000 | 0,03974 € | 794,80 € |
| 28.000 | 0,03876 € | 1.085,28 € |
| 40.000 | 0,03783 € | 1.513,20 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

