B32924A2105M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 6.699
Unit Price: 2,50000 €
Datasheet
1 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial
B32924

B32924A2105M

DigiKey Part Number
495-1624-ND
Manufacturer
Manufacturer Product Number
B32924A2105M
Description
CAP FILM 1UF 20% 630VDC RADIAL
Customer Reference
Detailed Description
1 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32924A2105M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.240" L x 0.433" W (31.50mm x 11.00mm)
Part Status
Obsolete
Height - Seated (Max)
0.827" (21.00mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
1.083" (27.50mm)
Voltage Rating - AC
305V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
AEC-Q200, X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32914A3105M000TDK6.699495-3255-ND2,50000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes