Parametric Equivalent
Parametric Equivalent

B32922C3473M289 | |
|---|---|
DigiKey Part Number | 495-B32922C3473M289CT-ND - Cut Tape (CT) 495-B32922C3473M289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32922C3473M289 |
Description | CAP FILM 0.047UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32922C3473M289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,43000 € | 4,30 € |
| 50 | 0,33020 € | 16,51 € |
| 100 | 0,29960 € | 29,96 € |
| 500 | 0,24758 € | 123,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.170 | 0,21055 € | 246,34 € |
| 2.340 | 0,19888 € | 465,38 € |
| 3.510 | 0,19303 € | 677,54 € |
| 5.850 | 0,18655 € | 1.091,32 € |
| 8.190 | 0,18277 € | 1.496,89 € |
| 11.700 | 0,17912 € | 2.095,70 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |


